SCMR14L334SSBB0, 0.33F Supercapacitor -10 → +30% Tolerance, SCM 7.6V dc, Through Hole

Фото 1/2 SCMR14L334SSBB0, 0.33F Supercapacitor -10 → +30% Tolerance, SCM 7.6V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
168 шт., срок 6 недель
1 910 руб.
Добавить в корзину 1 шт. на сумму 1 910 руб.
Плати частями
от 479 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009724587
Артикул: SCMR14L334SSBB0
Бренд: Kyocera AVX

Описание

Passive Components\Capacitors\Supercapacitors
Capacitors or Double Layer Capacitors have rapidly become recognized, not only as an excellent compromise between “electronic” or “dielectric” capacitors such as ceramic, tantalum, film and aluminium electrolytic, and batteries, but also as a valuable technology for providing a unique combination of characteristics, particularly very high pulse power and capacitance densities.

Технические параметры

Capacitance 0.33F
Capacitor Family Supercapacitor
Diameter 9.5mm
Equivalent Series Resistance 2.85Ω
Lead Diameter 0.6mm
Lead Pitch 11.5mm
Lead Spacing 11.5 mm
Maximum Operating Temperature +65 °C, +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 9.5mm
Series SCM
Terminal Type Radial
Tolerance -10 →+30%
Voltage 7.6 V dc, 9V dc
Brand: KYOCERA AVX
Capacitance - uF: 330000 uF
Capacitance: 330000 uF
Diameter: 9.5 mm
ESR: 500 mOhms
Factory Pack Quantity: Factory Pack Quantity: 180
Lead Diameter: 0.6 mm
Lead Spacing: 11.5 mm
Leakage Current: 7 uA
Life: 1000 Hour
Manufacturer: KYOCERA AVX
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: SCMR14L334MSBB0
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: SCM
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +30%
Type: Cylindrical Pack
Voltage Rating DC: 9 VDC
Вес, г 10

Техническая документация

Datasheet
pdf, 865 КБ
Datasheet
pdf, 874 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.