10Ω Metal Oxide Resistor 5W ±5% ROX5SSJ10R
![Фото 1/5 10Ω Metal Oxide Resistor 5W ±5% ROX5SSJ10R](https://static.chipdip.ru/lib/673/DOC033673865.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/673/DOC033673868.jpg)
![](https://static.chipdip.ru/lib/352/DOC024352298.jpg)
![](https://static.chipdip.ru/lib/735/DOC027735509.jpg)
![](https://static.chipdip.ru/lib/352/DOC024352302.jpg)
150 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 3 000 руб.
Плати частями
от 750 руб. × 4 платежа
от 750 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Технические параметры
Тип | ROX | |
Номин.сопротивление | 10 | |
Единица измерения | Ом | |
Axial/Radial | Axial | |
Composition | Ceramic | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 5W | |
Technology | Metal Oxide | |
Temperature Coefficient | ±200ppm/°C | |
Tolerance | ±5% | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Lead Diameter: | 0.75 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Ammo Pack | |
Part # Aliases: | 2176412-8 | |
Product Category: | Metal Oxide Resistors | |
Product Type: | Metal Oxide Resistors | |
Product: | Metal Oxide Film Resistors | |
Subcategory: | Resistors | |
Technology: | Metal Oxide | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | Axial | |
Type: | Flame-Proof Power Metal Oxide Film Resistors | |
Вес, г | 1 |