EAS2200-F02-S, AS Series Threaded Flow Regulator, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port
![EAS2200-F02-S, AS Series Threaded Flow Regulator, R 1/4 Male Inlet Port x R 1/4 Male Outlet Port](https://static.chipdip.ru/lib/830/DOC021830200.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 шт., срок 6 недель
8 380 руб.
1 шт.
на сумму 8 380 руб.
Плати частями
от 2 095 руб. × 4 платежа
от 2 095 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Minimises installation time and cost Speed may be accurately controlled even at low velocity Constant speed easily achieved
Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded |
Threaded Inlet Port | R 1/4 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 1/4 in |
Threaded Inlet Thread Standard | R |
Threaded Outlet Port | R 1/4 Male |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | 1/4 in |
Threaded Outlet Thread Standard | R |
Type | Exhaust |
Техническая документация
Datasheet
pdf, 150 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.