EAS3200-F03-S, AS Series Threaded Flow Regulator, R 3/8 Male Inlet Port x R 3/8 Male Outlet Port
![EAS3200-F03-S, AS Series Threaded Flow Regulator, R 3/8 Male Inlet Port x R 3/8 Male Outlet Port](https://static.chipdip.ru/lib/830/DOC021830200.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 6 недель
10 500 руб.
1 шт.
на сумму 10 500 руб.
Плати частями
от 2 625 руб. × 4 платежа
от 2 625 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Minimises installation time and cost Speed may be accurately controlled even at low velocity Constant speed easily achieved
Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1MPa |
Minimum Outlet Pressure | 0.1MPa |
Outlet Port Type | Threaded |
Threaded Inlet Port | R 3/8 Male |
Threaded Inlet Thread Gender | Male |
Threaded Inlet Thread Size | 3/8 in |
Threaded Inlet Thread Standard | R |
Threaded Outlet Port | R 3/8 Male |
Threaded Outlet Thread Gender | Male |
Threaded Outlet Thread Size | 3/8 in |
Threaded Outlet Thread Standard | R |
Type | Exhaust |
Вес, г | 98 |
Техническая документация
Datasheet
pdf, 96 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.