AS1000-M5, AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port
![AS1000-M5, AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port](https://static.chipdip.ru/lib/830/DOC021830204.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
8 980 руб.
1 шт.
на сумму 8 980 руб.
Плати частями
от 2 245 руб. × 4 платежа
от 2 245 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Minimises installation time and cost Speed may be accurately controlled even at low velocity Constant speed easily achieved
Технические параметры
Inlet Port Type | Threaded |
Manufacturer Series | AS |
Maximum Outlet Pressure | 1 MPa |
Minimum Outlet Pressure | 0.05 MPa |
Outlet Port Type | Threaded |
Threaded Inlet Port | M5x0.8 Male |
Threaded Inlet Thread Gender | Female |
Threaded Inlet Thread Size | M5x0.8 |
Threaded Inlet Thread Standard | Metric |
Threaded Outlet Port | M5x0.8 Male |
Threaded Outlet Thread Gender | Female |
Threaded Outlet Thread Size | M5x0.8 |
Threaded Outlet Thread Standard | Metric |
Type | Flow Controller |
Техническая документация
Datasheet AS2000-N01
pdf, 1173 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.