AS3201F-U03-10, AS Series Threaded Flow Regulator x 10mm Tube Outlet Port

AS3201F-U03-10, AS Series Threaded Flow Regulator x 10mm Tube Outlet Port
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6 недель
8 390 руб.
1 шт. на сумму 8 390 руб.
Плати частями
от 2 099 руб. × 4 платежа
Номенклатурный номер: 8009727445
Артикул: AS3201F-U03-10
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Function Fittings
Minimises installation time and cost Accepts nylon or polyurethane tubing Wide variety of sizes Speed accurately controlled even at low velocity

Технические параметры

Inlet Port Type Threaded
Manufacturer Series AS
Maximum Outlet Pressure 1MPa
Minimum Outlet Pressure 0.1MPa
Outlet Port Type Threaded, Tube
Threaded Inlet Thread Gender Male
Threaded Inlet Thread Size 3/8 in
Threaded Outlet Thread Gender Male
Threaded Outlet Thread Size 3/8 in
Tube Outlet Port 10mm
Type Flow Controller

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.