15kΩ Wire Wound Resistor 7W ±5% ER5815KJT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 3 800 руб.
Плати частями
от 950 руб. × 4 платежа
от 950 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
ER Series are high power dissipation Silicone coated resistors Special pulse styles available Resistant to most solvents
Технические параметры
Тип | ER58 | |
Номин.сопротивление | 15 | |
Единица измерения | кОм | |
Maximum Operating Temperature | +200°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 7W | |
Technology | Wire Wound | |
Temperature Coefficient | 0 →+60ppm/°C | |
Tolerance | ±5% | |
Base Product Number | ER58-> | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Cut Tape(CT)Tape & Box(TB) | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.315"" Dia x 0.874"" L(8.00mm x 22.20mm) | |
Supplier Device Package | Axial | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
Features: | Coated Resistors, Silicone Coated | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +200 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+200 C | |
Packaging: | Bulk | |
Part # Aliases: | 1623750-6 | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Silicone Coated | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 60 PPM/C | |
Termination Style: | Axial | |
Type: | Axial Lead Wirewound Resistor | |
Вес, г | 10 |