2.2Ω Wire Wound Resistor 5W ±5% SQMW52R2J
![Фото 1/4 2.2Ω Wire Wound Resistor 5W ±5% SQMW52R2J](https://static.chipdip.ru/lib/976/DOC023976994.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/976/DOC023976997.jpg)
![](https://static.chipdip.ru/lib/559/DOC006559250.jpg)
![](https://static.chipdip.ru/lib/934/DOC007934955.jpg)
280 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler.
Технические параметры
Тип | SQM5 | |
Номин.сопротивление | 2.2 | |
Единица измерения | Ом | |
Lead Pitch | 5mm | |
Maximum Operating Temperature | +250°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 5W | |
Technology | Wire Wound | |
Temperature Coefficient | ±300ppm/°C | |
Tolerance | ±5% | |
Base Product Number | SQMW5-> | |
Composition | Wirewound | |
ECCN | EAR99 | |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do | |
Features | Flame Proof, Moisture Resistant, Safety | |
Height - Seated (Max) | 1.024""(26.00mm) | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.512"" L x 0.354"" W(13.00mm x 9.00mm) | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+250 C | |
Packaging: | Bulk | |
Part # Aliases: | 1-1623788-2 | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 300 PPM/C | |
Termination Style: | Radial | |
Вес, г | 26 |