220Ω Metal Oxide Resistor 5W ±5% SQMR5220RJ
![Фото 1/2 220Ω Metal Oxide Resistor 5W ±5% SQMR5220RJ](https://static.chipdip.ru/lib/195/DOC033195323.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/559/DOC006559250.jpg)
270 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 350 руб.
Плати частями
от 339 руб. × 4 платежа
от 339 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler.
Технические параметры
Lead Pitch | 5mm |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Power Rating | 5W |
Resistance | 220Ω |
Series | SQM5 |
Technology | Metal Oxide |
Temperature Coefficient | ±300ppm/°C |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +250 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Bulk |
Part # Aliases: | 1623782-6 |
Product Category: | Metal Film Resistors-Through Hole |
Product Type: | Metal Film Resistors |
Product: | Metal Film Resistors-Through Hole |
Subcategory: | Resistors |
Technology: | Metal Film |
Temperature Coefficient: | 300 PPM/C |
Termination Style: | Radial |
Type: | Power Resistor |
Вес, г | 26 |