10Ω Wire Wound Resistor 7W ±5% SQMW710RJ
![Фото 1/3 10Ω Wire Wound Resistor 7W ±5% SQMW710RJ](https://static.chipdip.ru/lib/306/DOC035306168.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/306/DOC035306171.jpg)
![](https://static.chipdip.ru/lib/771/DOC013771430.jpg)
350 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
от 439 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler.
Технические параметры
Lead Pitch | 5mm |
Maximum Operating Temperature | +250°C |
Minimum Operating Temperature | -55°C |
Power Rating | 7W |
Resistance | 10Ω |
Series | SQM7 |
Technology | Wire Wound |
Temperature Coefficient | ±300ppm/°C |
Tolerance | ±5% |
Automotive | No |
Case Style | Ceramic |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Fail Safe Fusible Resistor | No |
Flame-Proof Support | Yes |
Lead Diameter (mm) | 0.8 |
Maximum Operating Temperature (°C) | 275 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Terminals | 2 |
Package Shape | Rectangular |
Packaging | Box|Loose |
Part Status | Active |
Power Rating (W) | 7 |
PPAP | No |
Resistance Value (Ohm) | 10 |
Temperature Coefficient (ppm/°C) | ±300 |
Temperature Range @ Derated Power (°C) | 70 to 275 |
Terminal Pitch (mm) | 5 |
Termination Forming | Not Formed |
Termination Style | Radial |
Вес, г | 41 |