1kΩ Wire Wound Resistor 4W ±5% FCB41K0J
![Фото 1/3 1kΩ Wire Wound Resistor 4W ±5% FCB41K0J](https://static.chipdip.ru/lib/830/DOC021830544.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/937/DOC007937619.jpg)
![](https://static.chipdip.ru/lib/690/DOC028690878.jpg)
330 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Pluggable silicone coated Flameproof wirewound high profile resistors The resistance wire is wound onto an inert core of fibre glass and encapsulated with a silicone cement coating
Технические параметры
Lead Pitch | 15.2mm |
Power Rating | 4W |
Resistance | 1kΩ |
Series | FC |
Technology | Wire Wound |
Temperature Coefficient | ±20ppm/°C |
Tolerance | ±5% |
Base Product Number | FCB4-> |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Flame Retardant Coating, Safety |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Bulk |
Package / Case | Radial |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.197"" Dia x 0.953"" L(5.00mm x 24.20mm) |
Brand: | TE Connectivity/Holsworthy |
Diameter: | 5 mm |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +200 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Part # Aliases: | 1623714-9 |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Series: | FC4 |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 20 PPM/C |
Termination Style: | Radial |
Вес, г | 7 |