680Ω Wire Wound Resistor 4W ±5% SBCHE4680RJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 3 550 руб.
Плати частями
от 889 руб. × 4 платежа
от 889 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Flame-proof wirewound resistors with superior electrical and mechanical characteristics Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Технические параметры
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |
Power Rating | 4W |
Resistance | 680Ω |
Series | SBCHE |
Technology | Wire Wound |
Temperature Coefficient | ±200ppm/°C |
Tolerance | ±5% |
Base Product Number | SBCHE4-> |
Composition | Wirewound |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Flame Proof, Safety |
HTSUS | 8533.21.0080 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Terminations | 2 |
Package | Bulk |
Package / Case | Axial, Radial Formed |
RoHS Status | RoHS Compliant |
Size / Dimension | 0.315"" x 0.276"" Rectangular x 0.787"" L(8.00mm |