1.5Ω Wire Wound Resistor 7W ±10% SBCHE61R5K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
470 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 350 руб.
Плати частями
от 589 руб. × 4 платежа
от 589 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Flame-proof wirewound resistors with superior electrical and mechanical characteristics Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Технические параметры
Тип | SBC | |
Номин.сопротивление | 1.5 | |
Единица измерения | Ом | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 7W | |
Technology | Wire Wound | |
Temperature Coefficient | ±400ppm/°C | |
Tolerance | ±10% | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +350 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+350 C | |
Packaging: | Bulk | |
Part # Aliases: | 1-1623732-9 | |
Power Rating: | 7 W | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Product: | Power Resistors Wirewound Cement Filled Ceramic | |
Resistance: | 1.5 Ohms | |
Series: | SBC(Square Ceramic) | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 400 PPM/C | |
Termination Style: | Axial | |
Tolerance: | 10% | |
Type: | High Power Resistor | |
Вес, г | 24 |