3.3kΩ Wire Wound Resistor 7W ±5% SBCHE63K3J
![Фото 1/3 3.3kΩ Wire Wound Resistor 7W ±5% SBCHE63K3J](https://static.chipdip.ru/lib/236/DOC021236312.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC007935299.jpg)
![](https://static.chipdip.ru/lib/691/DOC028691062.jpg)
510 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 550 руб.
Плати частями
от 639 руб. × 4 платежа
от 639 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Flame-proof wirewound resistors with superior electrical and mechanical characteristics Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Технические параметры
Тип | SBC | |
Номин.сопротивление | 3.3 | |
Единица измерения | кОм | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 7W | |
Technology | Wire Wound | |
Temperature Coefficient | ±200ppm/°C | |
Tolerance | ±5% | |
Composition | Wirewound | |
ECCN | EAR99 | |
Features | Flame Proof, Safety | |
HTSUS | 8533.21.0080 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Bulk | |
Package / Case | Axial, Radial Formed | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.315"" x 0.276"" Rectangular x 1.496"" L(8.00mm | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Diameter: | 0.8 mm | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +350 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Operating Temperature Range: | -55 C to+350 C | |
Packaging: | Bulk | |
Part # Aliases: | 3-1623732-4 | |
Product Category: | Wirewound Resistors-Through Hole | |
Product Type: | Wirewound Resistors | |
Series: | SBC(Square Ceramic) | |
Subcategory: | Resistors | |
Technology: | Wirewound | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | Axial | |
Type: | Axial Lead Wirewound Resistor | |
Вес, г | 20 |