22kΩ Wire Wound Resistor 7W ±5% SBCHE622KJ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
540 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 2 700 руб.
Плати частями
от 675 руб. × 4 платежа
от 675 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
Flame-proof wirewound resistors with superior electrical and mechanical characteristics Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Технические параметры
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | -55°C |
Power Rating | 7W |
Resistance | 22kΩ |
Series | SBC |
Technology | Wire Wound |
Temperature Coefficient | ±200ppm/°C |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +350 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Operating Temperature Range: | -55 C to+350 C |
Packaging: | Bulk |
Part # Aliases: | 2-1623732-2 |
Product Category: | Wirewound Resistors-Through Hole |
Product Type: | Wirewound Resistors |
Product: | Power Resistors Wirewound Cement Filled Ceramic |
Series: | SBC(Square Ceramic) |
Subcategory: | Resistors |
Technology: | Wirewound |
Temperature Coefficient: | 200 PPM/C |
Termination Style: | Axial |
Type: | High Power Resistor |
Вес, г | 20 |