3805 06 10, LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
![Фото 1/3 3805 06 10, LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/842/DOC021842707.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/842/DOC021842710.jpg)
![](https://static.chipdip.ru/lib/842/DOC021842714.jpg)
46 шт., срок 6 недель
5 990 руб.
1 шт.
на сумму 5 990 руб.
Плати частями
от 1 499 руб. × 4 платежа
от 1 499 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
These in-line male stud adaptors are hygienically designed to reduce retention zones for easy cleaning.Технические параметры
Body Material | Stainless Steel |
Connection Style | Threaded-to-Tube |
Connector A | R 1/8 Male |
Connector B | Push In 6 mm |
Manufacturer Series | LF3800 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -15°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | R 1/8 Male |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.