3821 08 10, LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![Фото 1/2 3821 08 10, LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/842/DOC021842735.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/842/DOC021842738.jpg)
2 шт., срок 6 недель
6 010 руб.
1 шт.
на сумму 6 010 руб.
Плати частями
от 1 504 руб. × 4 платежа
от 1 504 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3800 Series Straight Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Manufactured from 316 stainless steel Designed for use in corrosive environments carrying aggressive fluidsТехнические параметры
Body Material | Stainless Steel |
Connection Style | Threaded-to-Tube |
Connector A | R 1/8 Male |
Connector B | Push In 8 mm |
Manufacturer Series | LF3800 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -15°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Threaded Connection | R 1/8 Male |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.