3806 12 00, LF3800 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

3806 12 00, LF3800 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 6 недель
19 440 руб.
1 шт. на сумму 19 440 руб.
Плати частями
от 4 860 руб. × 4 платежа
Номенклатурный номер: 8009730014
Артикул: 3806 12 00
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3800 Series Straight Tube-to-Tube Adaptor, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection Style

Manufactured from 316 stainless steel Designed for use in corrosive environments carrying aggressive fluids

Технические параметры

Body Material Stainless Steel
Connection Style Tube-to-Tube
Connector A Push In 12 mm
Connector B Push In 12 mm
Manufacturer Series LF3800
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +110°C
Minimum Operating Temperature -15°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.