3816 06 00, LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Фото 1/3 3816 06 00, LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6 недель
12 960 руб.
1 шт. на сумму 12 960 руб.
Плати частями
от 3 240 руб. × 4 платежа
Номенклатурный номер: 8009730022
Артикул: 3816 06 00
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3800 Series Bulkhead Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

Manufactured from 316 stainless steel Designed for use in corrosive environments carrying aggressive fluids

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Manufacturer Series LF3800
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +110°C
Minimum Operating Temperature -15°C
Pneumatic Fitting Type Bulkhead Tube-to-Tube Adaptor
Вес, г 28

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.