3866 06 08, LF3800 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

3866 06 08, LF3800 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6 недель
10 000 руб.
1 шт. на сумму 10 000 руб.
Плати частями
от 2 500 руб. × 4 платежа
Номенклатурный номер: 8009730035
Артикул: 3866 06 08
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3800 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 8 mm, Tube-to-Tube Connection Style

Manufactured from 316 stainless steel Designed for use in corrosive environments carrying aggressive fluids

Технические параметры

Body Material Stainless Steel
Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 8 mm
Manufacturer Series LF3800
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +110°C
Minimum Operating Temperature -15°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.