3809 10 13, LF3800 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style

3809 10 13, LF3800 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
15 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 360 руб.
1 шт. на сумму 21 360 руб.
Плати частями
от 5 340 руб. × 4 платежа
Номенклатурный номер: 8009730038
Артикул: 3809 10 13
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Manufactured from 316 stainless steel Designed for use in corrosive environments carrying aggressive fluids

Технические параметры

Angle 90°
Body Material Stainless Steel
Connection Style Threaded-to-Tube
Connector A R 1/4 Male
Connector B Push In 10 mm
Manufacturer Series LF3800
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +110°C
Minimum Operating Temperature -15°C
Mounting Type Inline
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Threaded Connection R 1/4 Male

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.