1827 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style

1827 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
47 шт., срок 6 недель
1 770 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8009730269
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance.

Технические параметры

Body Material Stainless Steel
Connection Style Tube-to-Tube
Connector A Push In 10 mm
Connector B Push In 12 mm
Manufacturer Series 1827
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +110°C
Minimum Operating Temperature -15°C
Pneumatic Fitting Type Straight Tube-to-Tube Adaptor
Вес, г 5

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.