3103 08 10, LF3000 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style

3103 08 10, LF3000 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6 недель
2 760 руб.
Кратность заказа 5 шт.
5 шт. на сумму 13 800 руб.
Плати частями
от 3 450 руб. × 4 платежа
Номенклатурный номер: 8009730280
Артикул: 3103 08 10
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.

Технические параметры

Body Material Glass Reinforced Nylon
Connection Style Threaded-to-Tube
Connector A Push In 8 mm
Connector B Push In 8 mm
Finish Nickel Plated
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Tee Threaded Adaptor
Thread Material Nickel Plated Brass
Threaded Connection R 1/8 Male

Техническая документация

Datasheet
pdf, 10 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.