3188 06 00, LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

3188 06 00, LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 6 недель
1 930 руб.
Кратность заказа 5 шт.
5 шт. на сумму 9 650 руб.
Плати частями
от 2 414 руб. × 4 платежа
Номенклатурный номер: 8009730306
Артикул: 3188 06 00
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Tee Tube-to-Tube Adaptor Push In 6 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

These connectors are able to connect 2 tubes at a 90° angle with another fitting. They have a solid construction which enables them to provide full air flow.

Технические параметры

Connection Style Tube-to-Tube
Connector A Push In 6 mm
Connector B Push In 6 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor

Техническая документация

Datasheet
pdf, 14239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.