VS-16RIA120, Thyristor 1200V, 16A 60mA
![Фото 1/3 VS-16RIA120, Thyristor 1200V, 16A 60mA](https://static.chipdip.ru/lib/848/DOC021848304.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762024.jpg)
![](https://static.chipdip.ru/lib/848/DOC021848307.jpg)
7 330 руб.
1 шт.
на сумму 7 330 руб.
Плати частями
от 1 834 руб. × 4 платежа
от 1 834 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Thyristors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material.
Технические параметры
Maximum Gate Trigger Current | 60mA |
Maximum Gate Trigger Voltage | 2V |
Maximum Holding Current | 130mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Thread Mount |
Package Type | TO-48 |
Peak On-State Voltage | 1.75V |
Pin Count | 2 |
Rated Average On-State Current | 16A |
Repetitive Peak Forward Blocking Voltage | 1200V |
Repetitive Peak Off-State Current | 10mA |
Repetitive Peak Reverse Voltage | 1200V |
Surge Current Rating | 360A |
Thyristor Type | SCR |
Brand | Vishay Semiconductors |
Current Rating | 16 A |
Factory Pack Quantity | 100 |
Gate Trigger Current - Igt | 60 mA |
Gate Trigger Voltage - Vgt | 2 V |
Holding Current Ih Max | 130 mA |
Manufacturer | Vishay |
Maximum Gate Peak Inverse Voltage | 10 V |
Mounting Style | Stud |
Non Repetitive On-State Current | 360 A |
Off-State Leakage Current @ VDRM IDRM | 10 mA |
Package / Case | TO-48 |
Packaging | Bulk |
Part # Aliases | 16RIA120 |
Product | SCRs |
Product Category | SCRs |
Rated Repetitive Off-State Voltage VDRM | 1.2 kV |
RoHS | Details |
Type | SCRs |
Unit Weight | 0.493835 oz |
Vf - Forward Voltage | 1.75 V |
Техническая документация
Datasheet 16RIA80
pdf, 189 КБ