VS-22RIA120, Thyristor 1200V, 22A 60mA

Фото 1/4 VS-22RIA120, Thyristor 1200V, 22A 60mA
Изображения служат только для ознакомления,
см. техническую документацию
7 630 руб.
1 шт. на сумму 7 630 руб.
Плати частями
от 1 909 руб. × 4 платежа
Номенклатурный номер: 8009730337
Артикул: VS-22RIA120

Описание

Semiconductors\Discrete Semiconductors\Thyristors
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material.

Технические параметры

Maximum Gate Trigger Current 60mA
Maximum Gate Trigger Voltage 2V
Maximum Holding Current 130mA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -65 °C
Mounting Type Thread Mount
Package Type TO-48
Peak On-State Voltage 1.7V
Pin Count 2
Rated Average On-State Current 22A
Repetitive Peak Forward Blocking Voltage 1200V
Repetitive Peak Off-State Current 10mA
Repetitive Peak Reverse Voltage 1200V
Surge Current Rating 420A
Thyristor Type SCR
Brand: Vishay Semiconductors
Current Rating: 22 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gate Trigger Current - Igt: 60 mA
Gate Trigger Voltage - Vgt: 2 V
Holding Current Ih Max: 130 mA
Manufacturer: Vishay
Maximum Gate Peak Inverse Voltage: 10 V
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Style: Stud Mount
Non Repetitive On-State Current: 420 A
Off-State Leakage Current @ VDRM IDRM: 10 mA
Package/Case: TO-48
Packaging: Bulk
Part # Aliases: 22RIA120
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 1.2 kV
Subcategory: Thyristors
Type: SCRs
Vf - Forward Voltage: 1.7 V
Вес, г 13

Техническая документация

Datasheet
pdf, 187 КБ
Datasheet 22RIA100
pdf, 190 КБ