SC05-11EWA 7-Segment LED Display, CC Red 7.6 mcd RH DP 12.7mm

Фото 1/4 SC05-11EWA 7-Segment LED Display, CC Red 7.6 mcd RH DP 12.7mm
Изображения служат только для ознакомления,
см. техническую документацию
1199 шт., срок 6 недель
810 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8009730997
Артикул: SC05-11EWA
Бренд: Kingbright

Описание

Displays & Optoelectronics\Display Modules\LED Displays
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Технические параметры

Character Width 7.3mm
Colour of Face Grey
Common Connection Cathode
Decimal Orientation Right Side
Display Type 7-Segment
Dominant Wavelength 625 nm
External Dimensions 19x12.7x8mm
External Width 12.7mm
Forward Current 30mA
Forward Voltage 2 V
LED Colours Red
Luminous Intensity 7.6 mcd
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Number of Characters 1
Number of Segments 7
Operating Temperature Range -40 →+85°C
Power Dissipation 75mW
Brand: Kingbright
Character Size: 7.3 mm x 12.7 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 40
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 7600 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.7 mm x 19 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Packaging: Bulk
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Wavelength: 627 nm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.