3109 12 17, LF3000 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style

3109 12 17, LF3000 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
46 шт., срок 6 недель
3 540 руб.
Кратность заказа 2 шт.
2 шт. на сумму 7 080 руб.
Плати частями
от 1 770 руб. × 4 платежа
Номенклатурный номер: 8009733295
Артикул: 3109 12 17
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.

Технические параметры

Angle 90°
Body Material Glass Reinforced Nylon
Connection Style Threaded-to-Tube
Connector A R 3/8 Male
Connector B Push In 12 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Mounting Type Inline
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection Yes
Thread Material Nickel Plated Brass
Threaded Connection R 3/8 Male

Техническая документация

Datasheet
pdf, 14239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.