3101 06 13, LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
![Фото 1/6 3101 06 13, LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/444/DOC035444110.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC021935210.jpg)
![](https://static.chipdip.ru/lib/935/DOC021935214.jpg)
![](https://static.chipdip.ru/lib/935/DOC021935218.jpg)
![](https://static.chipdip.ru/lib/444/DOC035444113.jpg)
![](https://static.chipdip.ru/lib/444/DOC035444117.jpg)
132 шт., срок 6 недель
5 930 руб.
1 шт.
на сумму 5 930 руб.
Плати частями
от 1 484 руб. × 4 платежа
от 1 484 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.Технические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/4 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.