T72T-3GA-P1N, R72G Series, Pneumatic Shuttle Valve OR Logic Function Threaded Connection, G 3/8 Female Thread, 17 bar Max

Фото 1/2 T72T-3GA-P1N, R72G Series, Pneumatic Shuttle Valve OR Logic Function Threaded Connection, G 3/8 Female Thread, 17 bar Max
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 710 руб.
1 шт. на сумму 28 710 руб.
Плати частями
от 7 179 руб. × 4 платежа
Номенклатурный номер: 8009733472
Артикул: T72T-3GA-P1N

Описание

Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Shuttle Valves

R72G Series, Pneumatic Shuttle Valve OR Logic Function Threaded Connection, G 3/8 Female Thread, 17 bar Max

Take the pressure off your industrial processes with this pneumatic shuttle valve from IMI Norgren. It has three ports and two positions so you can allow airflow through one or more ports while preventing flow to the other one.

Технические параметры

Body Material Zinc
Connection Type Threaded
Logic Function OR
Manufacturer Series R72G
Maximum Operating Pressure 17 bar
Threaded Connection - Gender Female
Threaded Connection - Thread Size 3/8in
Threaded Connection - Thread Standard G
Threaded Connections G 3/8 Female

Техническая документация

Datasheet
pdf, 59 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.