3199 14 21, LF3000 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style
![3199 14 21, LF3000 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 14 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/921/DOC021921907.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
80 шт., срок 6 недель
4 570 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 9 140 руб.
Плати частями
от 2 285 руб. × 4 платежа
от 2 285 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.
Технические параметры
Angle | 90° |
Body Material | Glass Reinforced Nylon |
Connection Style | Threaded-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 14 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Swivel Connection | Yes |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/2 Male |
Техническая документация
Datasheet
pdf, 14239 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.