33mΩ Metal Foil Resistor 4W ±5% SBL4R033J
![Фото 1/3 33mΩ Metal Foil Resistor 4W ±5% SBL4R033J](https://static.chipdip.ru/lib/897/DOC023897457.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC007935371.jpg)
![](https://static.chipdip.ru/lib/056/DOC027056793.jpg)
650 руб.
1 шт.
на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
TE Connectivity SBL series through hole resistors are a low Ohmic non-inductive resistor with a low temperature coefficient in a fully insulated ceramic housing.
Технические параметры
Тип | SBL | |
Номин.сопротивление | 33 | |
Единица измерения | МОм | |
Maximum Operating Temperature | +250°C | |
Minimum Operating Temperature | -55°C | |
Power Rating | 4W | |
Technology | Metal Foil | |
Tolerance | ±5% | |
Application: | Current Sense | |
Brand: | TE Connectivity/Holsworthy | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Features: | Low Inductance | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +250 C | |
Minimum Operating Temperature: | -55 C | |
Packaging: | Bulk | |
Part # Aliases: | 1-1623819-1 | |
Product Category: | Current Sense Resistors-Through Hole | |
Product Type: | Current Sense Resistors | |
Subcategory: | Resistors | |
Temperature Coefficient: | 270 PPM/C | |
Termination Style: | Axial | |
Type: | Fixed Resistors | |
Base Product Number | SBL4-> | |
Composition | Metal Foil | |
ECCN | EAR99 | |
Features | Current Sense, Non-Inductive | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Package | Bulk | |
Package / Case | Axial | |
RoHS Status | RoHS Compliant | |
Size / Dimension | 0.252"" Square x 0.709"" L(6.40mm x 18.00mm) | |
Supplier Device Package | Axial | |
Temperature Coefficient | В±270ppm/В°C | |
Resistance | 33mΩ | |
Series | SBL | |
Вес, г | 3 |