38-00-1340, KK 254 Series Right Angle Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Фото 1/2 38-00-1340, KK 254 Series Right Angle Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
Кратность заказа 5 шт.
5 шт. на сумму 3 700 руб.
Плати частями
от 925 руб. × 4 платежа
Номенклатурный номер: 8009735192
Артикул: 38-00-1340
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\PCB Sockets

KK 254 Series Right Angle Through Hole Mount PCB Socket, 10-Contact, 1-Row, 2.54mm Pitch, Solder Termination

This range of KK 254, 4455 Series, PC Board Connectors are Right Angle PCB Sockets. Part numbers 38-00-13xx are fitted with Phosphor Bronze Cats Ear Terminals and are Tin plated.

Технические параметры

Body Orientation Right Angle
Contact Material Bronze
Current Rating 2.5A
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 4455
Termination Method Solder
Type Socket Strip
Voltage Rating 250 V
Application: Board-to-Board, Signal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 108
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 38001340 A-4455-AZ10C(P909)0038001340
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 4455
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: KK
Type: Socket Assemblies
Voltage Rating: 500 V
Вес, г 5

Техническая документация

Datasheet
pdf, 53 КБ
Datasheet 38-00-1340
pdf, 64 КБ
Datasheet 38-00-1340
pdf, 64 КБ
Чертеж
pdf, 443 КБ