3182 10 00, LF3000 Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

3182 10 00, LF3000 Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
4 360 руб.
1 шт. на сумму 4 360 руб.
Плати частями
от 1 090 руб. × 4 платежа
Номенклатурный номер: 8009735999
Артикул: 3182 10 00
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style

These equal and unequal plug-in elbow adaptors are ideal for vacuum or pressure applications. A range of push-in tube fittings for connecting various diameters of pneumatic hose.

Технические параметры

Body Material Glass Reinforced Nylon
Connection Style Tube-to-Tube
Connector A Push In 10 mm
Connector B Push In 10 mm
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Elbow Tube-toTube Adaptor

Техническая документация

Datasheet
pdf, 14239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.