3136 12 17, LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female to Push In 12 mm, Threaded-to-Tube Connection Style
![3136 12 17, LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female to Push In 12 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/059/DOC022059229.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 6 недель
5 780 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 11 560 руб.
Плати частями
от 2 890 руб. × 4 платежа
от 2 890 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Bulkhead Threaded-to-Tube Adaptor, G 3/8 Female to Push In 12 mm, Threaded-to-Tube Connection Style
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 3/8 Female |
Connector B | Push In 12 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Thread Material | Brass |
Threaded Connection | G 3/8 Female |
Техническая документация
Datasheet
pdf, 14239 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.