36050410, ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
![36050410, ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/236/DOC021236131.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
1 850 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 9 250 руб.
Плати частями
от 2 314 руб. × 4 платежа
от 2 314 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
ENOTS Series Straight Threaded Adaptor, G 1/4 Male to Push In 6 mm, Threaded-to-Tube Connection Style
Looking to keep your compressed air system sealed tight? Say goodbye to leaks with this pneumatic fitting from IMI Norgren.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Manufacturer Series | ENOTS |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Brass |
Threaded Connection | G 1/4 Male |
Техническая документация
Datasheet 36050402
pdf, 686 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.