90131-0763, C-Grid III Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
![Фото 1/2 90131-0763, C-Grid III Series Straight Through Hole Pin Header, 6 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded](https://static.chipdip.ru/lib/986/DOC023986067.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/340/DOC018340511.jpg)
710 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 3 550 руб.
Плати частями
от 889 руб. × 4 платежа
от 889 руб. × 4 платежа
Описание
Connectors\PCB Connectors & Wire Housings\PCB Headers
90120, 90121, 90122 and 90131 series PCB headers that form part of the 2.54 mm C-Grid III interconnection system designed to meet the latest industry requirements.
Технические параметры
Body Orientation | Straight |
Connector System | Wire to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 3.0A |
Mounting Type | Through Hole |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Series | C-Grid III |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Gold |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Housing Color: | Black |
Housing Material: | Polyester |
Manufacturer: | Molex |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 0901310763 |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 2.54 mm |
Series: | 90131 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | C-Grid |
Type: | Breakaway |
Voltage Rating: | 350 V |
Series Number | 90131 |
Voltage Rating | 350 V |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 64 КБ
Datasheet 90131-0763
pdf, 31 КБ
Datasheet 90131-0790
pdf, 1614 КБ
Трёхмерное изображение изделия
pdf, 178 КБ
Чертеж
pdf, 1908 КБ