470kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 17PCSA474MC19P

Фото 1/3 470kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), 17PCSA474MC19P
Изображения служат только для ознакомления,
см. техническую документацию
1 530 руб.
1 шт. на сумму 1 530 руб.
Плати частями
от 384 руб. × 4 платежа
Номенклатурный номер: 8009739978
Артикул: 17PCSA474MC19P
Бренд: TE Connectivity

Описание

Passive Components\Variable Resistors\Potentiometers
The 17P series potentiometers from TE Connectivity are brilliant, low cost and high insulation plastic potentiometers.

Технические параметры

Actuator Type Round Shaft
Electrical Taper Linear
Element Material Carbon
Maximum Resistance 470kΩ
Mounting Type Panel Mount, Through Hole
Number of Gangs 1
Number of Turns 1
Potentiometer Type Rotary
Power Rating 0.25W
Series 17P
Shaft Diameter 6 mm
Termination Style Pin
Tolerance ±20%
Brand: TE Connectivity/Holsworthy
Element Type: Conductive Polymer
Factory Pack Quantity: Factory Pack Quantity: 100
Life: 20000 Cycle
Manufacturer: TE Connectivity
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: PCB Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Horizontal
Packaging: Bulk
Part # Aliases: 1624197-5
Power Rating: 250 mW(1/4 W)
Product Category: Potentiometers
Product Type: Potentiometers
Product: Audio Potentiometers
Resistance: 470 kOhms
Shaft Diameter: 6 mm
Shaft Length: 19 mm
Shaft Type: Flatted/D
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: Push-Push Switch
Taper: Linear
Termination Style: PC Pin
Tolerance: 20%
Type: Rotary
Voltage Rating: 350 VAC/DC

Техническая документация

Datasheet
pdf, 656 КБ
Datasheet
pdf, 73 КБ
Datasheet
pdf, 281 КБ