T55C2800, T55 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.1 to 0bar
![Фото 1/2 T55C2800, T55 Non Return Valve G 1/4 Female Inlet, G 1/4 Female Outlet, 0.1 to 0bar](https://static.chipdip.ru/lib/804/DOC022804033.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/804/DOC022804036.jpg)
46 шт., срок 6 недель
10 390 руб.
1 шт.
на сумму 10 390 руб.
Плати частями
от 2 599 руб. × 4 платежа
от 2 599 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Valves\Pneumatic Non-Return Valves
Ensure the air in your pneumatic system flows in a single direction with the help of this non-return valve IMI Norgren.
Технические параметры
Body Material | Aluminium |
Cracking Pressure | 0.05bar |
Inlet Connection Type | Threaded |
Manufacturer Series | T55 |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Pressure | 0.1bar |
Minimum Operating Temperature | -20°C |
Operating Pressure Range | 0.1 to 0bar |
Outlet Connection Type | Threaded |
Threaded Inlet Connection | G 1/4 Female |
Threaded Inlet Gender | Female |
Threaded Inlet Thread Size | 1/4in |
Threaded Inlet Thread Standard | G |
Threaded Outlet Connection | G 1/4 Female |
Threaded Outlet Gender | Female |
Threaded Outlet Thread Size | 1/4in |
Threaded Outlet Thread Standard | G |
Техническая документация
Datasheet
pdf, 62 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.