VS-25RIA120M, Thyristor 1200V, 25A 60mA
![Фото 1/4 VS-25RIA120M, Thyristor 1200V, 25A 60mA](https://static.chipdip.ru/lib/725/DOC033725908.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/762/DOC016762024.jpg)
![](https://static.chipdip.ru/lib/612/DOC007612433.jpg)
![](https://static.chipdip.ru/lib/053/DOC024053739.jpg)
7 920 руб.
1 шт.
на сумму 7 920 руб.
Плати частями
от 1 980 руб. × 4 платежа
от 1 980 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Thyristors
The Vishay medium power phase control Thyristor improved glass passivation for high reliability and exceptional stability at high temperature.
Технические параметры
Maximum Gate Trigger Current | 60mA |
Maximum Gate Trigger Voltage | 2V |
Maximum Holding Current | 130mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -65 °C |
Mounting Type | Thread Mount |
Package Type | TO-48 |
Peak On-State Voltage | 1.7V |
Pin Count | 2 |
Rated Average On-State Current | 25A |
Repetitive Peak Forward Blocking Voltage | 1200V |
Repetitive Peak Off-State Current | 10mA |
Repetitive Peak Reverse Voltage | 1200V |
Surge Current Rating | 440A |
Thyristor Type | SCR |
Base Product Number | 25RIA120 -> |
Current - Gate Trigger (Igt) (Max) | 60mA |
Current - Hold (Ih) (Max) | 130mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 350A, 370A |
Current - Off State (Max) | 10mA |
Current - On State (It (AV)) (Max) | 25A |
Current - On State (It (RMS)) (Max) | 40A |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -65В°C ~ 125В°C |
Package | Bulk |
Package / Case | TO-208AA, TO-48-3, Stud |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
SCR Type | Standard Recovery |
Supplier Device Package | TO-208AA (TO-48) |
Voltage - Gate Trigger (Vgt) (Max) | 2V |
Voltage - Off State | 1.2kV |
Voltage - On State (Vtm) (Max) | 1.7V |
Вес, г | 15 |
Техническая документация
Datasheet VS-25RIA120
pdf, 191 КБ
Datasheet VS-25RIA120M
pdf, 191 КБ