VS-KBPC106, Bridge Rectifier, 3A, 600V, 4-Pin
![Фото 1/3 VS-KBPC106, Bridge Rectifier, 3A, 600V, 4-Pin](https://static.chipdip.ru/lib/807/DOC022807292.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/532/DOC007532900.jpg)
![](https://static.chipdip.ru/lib/685/DOC028685494.jpg)
790 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 3 950 руб.
Плати частями
от 989 руб. × 4 платежа
от 989 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
Suitable for Printed Circuit Board (PCB) or chassis mounting Compact construction Wire Lead Structure
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | D 46 |
Peak Average Forward Current | 3A |
Peak Forward Voltage | 1.1V |
Peak Non-Repetitive Forward Surge Current | 55A |
Peak Reverse Current | 10µA |
Peak Reverse Repetitive Voltage | 600V |
Pin Count | 4 |
Width | 16.7mm |
Base Product Number | KBPC106 -> |
Current - Average Rectified (Io) | 3A |
Diode Type | Single Phase |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 150В°C (TJ) |
Package | Bulk |
Package / Case | 4-Square, D-72 |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplier Device Package | D-72 |
Technology | Standard |
Voltage - Forward (Vf) (Max) @ If | 1.1V @ 1.5A |
Voltage - Peak Reverse (Max) | 600V |
Brand: | Vishay Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
If - Forward Current: | 3 A |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Vishay |
Max Surge Current: | 55 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | D-46 |
Packaging: | Bulk |
Part # Aliases: | KBPC106 |
Peak Reverse Voltage: | 600 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1.1 V |
Vr - Reverse Voltage: | 250 V |
Diode Technology | Silicon Junction |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 119 КБ
Datasheet VS-KBPC608PBF
pdf, 115 КБ
Datasheet VS-KBPC1, VS-KBPC6 Series
pdf, 118 КБ
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов