3091 08 13, LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![3091 08 13, LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/815/DOC022815963.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
4 880 руб.
1 шт.
на сумму 4 880 руб.
Плати частями
от 1 220 руб. × 4 платежа
от 1 220 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Prevents flow when no tube is connected. Maximum operating pressure: 20 bar Temperature range: -15 to 70°CundefinedТехнические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | R 1/4 Male |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.