KSL08-01S, KSL Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

KSL08-01S, KSL Series Elbow Threaded Adaptor, R 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 6 недель
7 610 руб.
1 шт. на сумму 7 610 руб.
Плати частями
от 1 904 руб. × 4 платежа
Номенклатурный номер: 8009742727
Артикул: KSL08-01S
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications.

Технические параметры

Angle 90°
Body Material PBT
Connection Style Threaded-to-Tube
Connector A R 1/8 Male
Connector B Push In 8 mm
Manufacturer Series KSL
Maximum Operating Pressure 1 MPa
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Threaded Adaptor
Swivel Connection No
Thread Material Brass
Threaded Connection R 1/8 Male

Техническая документация

Datasheet
pdf, 63 КБ
Datasheet KSH08-02S
pdf, 692 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.