3601 12 17, LF3600 Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
![3601 12 17, LF3600 Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/833/DOC022833585.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 шт., срок 6 недель
4 010 руб.
Кратность заказа 2 шт.
2 шт.
на сумму 8 020 руб.
Плати частями
от 2 005 руб. × 4 платежа
от 2 005 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3600 Series Straight Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food.Технические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 3/8 Male |
Connector B | Push In 12 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3600 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 3/8 Male |
Техническая документация
Datasheet
pdf, 107 КБ
Datasheet 3601 06 13|5
pdf, 71 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.