1SASL, 120 mm, Stainless Steel, Pointed, Tweezers

Фото 1/6 1SASL, 120 mm, Stainless Steel, Pointed, Tweezers
Изображения служат только для ознакомления,
см. техническую документацию
307 шт., срок 6 недель
5 030 руб.
1 шт. на сумму 5 030 руб.
Плати частями
от 1 259 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8009744462
Артикул: 1SASL
Бренд: Weller Tools

Описание

Hand Tools\Specialist Tools\Tweezers
High-quality, hand-made tweezers available in several models. Tweezers are a very versatile hand tool that can be used across a variety of applications and are an essential piece of equipment for those working on highly detailed tasks that require a lot of accuracy and attention.

Технические параметры

Anti-Acid Yes
Anti-Magnetic Yes
Material Stainless Steel
Orientation Straight
Point Type Pointed
ECCN EAR99
Features Acid Resistant, Anti-Magnetic
HTSUS 8203.20.2000
Length - Overall 4.75"" (120.7mm)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
RoHS Status RoHS Compliant
Series WellerВ® EremВ® ->
Tip Shape Straight
Tip Style Pointed
Tip Type Very Fine
Brand: Apex Tool Group
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Apex Tool Group
Product Category: Pliers & Tweezers
Product Type: Pliers & Tweezers
Subcategory: Tools
Tradename: EREM
Вес, г 14

Техническая документация

Datasheet
pdf, 32933 КБ
Datasheet
pdf, 1251 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.