5kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1502JC

Фото 1/5 5kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1502JC
Изображения служат только для ознакомления,
см. техническую документацию
11 700 руб.
1 шт. на сумму 11 700 руб.
Плати частями
от 2 925 руб. × 4 платежа
Номенклатурный номер: 8009744735
Артикул: 535B1502JC

Описание

Passive Components\Variable Resistors\Potentiometers
• Bushing and servo mount designs available • Linearity ± 0.25 %, down to 0.05 % on request • Special resistance tolerances to 1 %

Технические параметры

Maximum Operating Temperature +125°C
Maximum Resistance 5kΩ
Minimum Operating Temperature -55°C
Mounting Type Panel Mount
Number of Turns 5
Potentiometer Type Linear
Power Rating 1.5W
Series 535
Shaft Diameter 6.35 mm
Temperature Coefficient ±20ppm/°C
Termination Style Solder Lug
Tolerance ±5%
Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Wirewound
Number of Gangs 1
Brand: Vishay/Spectrol
Diameter: 22 mm
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 5 Turn
Packaging: Bulk
Part # Aliases: 535-11502
Power Rating: 1.5 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 5 kOhms
Series: 535
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Termination Style: Solder Lug
Tolerance: 5%
Type: Rotary Metal
Вес, г 19

Техническая документация

Datasheet
pdf, 682 КБ
Datasheet
pdf, 828 КБ
Datasheet
pdf, 96 КБ
Datasheet
pdf, 1150 КБ
Datasheet
pdf, 106 КБ