50kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1503JC

Фото 1/4 50kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1503JC
Изображения служат только для ознакомления,
см. техническую документацию
14 030 руб.
1 шт. на сумму 14 030 руб.
Плати частями
от 3 509 руб. × 4 платежа
Номенклатурный номер: 8009744737
Артикул: 535B1503JC

Описание

Passive Components\Variable Resistors\Potentiometers
• Bushing and servo mount designs available • Linearity ± 0.25 %, down to 0.05 % on request • Special resistance tolerances to 1 %

Технические параметры

Maximum Operating Temperature +125°C
Maximum Resistance 50kΩ
Minimum Operating Temperature -55°C
Mounting Type Panel Mount
Number of Turns 5
Potentiometer Type Linear
Power Rating 1.5W
Series 535
Shaft Diameter 6.35 mm
Temperature Coefficient ±20ppm/°C
Termination Style Solder Lug
Tolerance ±5%
Brand: Vishay/Spectrol
Diameter: 15.88 mm
Element Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Gangs: 1 Gang
Number of Turns: 5 Turn
Packaging: Bulk
Part # Aliases: 535-11503
Power Rating: 1.5 W
Product Category: Precision Potentiometers
Product Type: Precision Potentiometers
Product: Precision Potentiometers
Resistance: 50 kOhms
Series: 535
Shaft Diameter: 6 mm
Shaft Length: 20.62 mm
Shaft Type: Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Termination Style: Solder Lug
Tolerance: 5%
Type: Rotary Metal
Voltage Rating: 274 V
Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Wirewound
Number of Gangs 1
Вес, г 19

Техническая документация

Datasheet
pdf, 828 КБ
Datasheet
pdf, 96 КБ
Datasheet
pdf, 1150 КБ