1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22

Фото 1/3 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 357B0102MAB251S22
Изображения служат только для ознакомления,
см. техническую документацию
9 960 руб.
1 шт. на сумму 9 960 руб.
Плати частями
от 2 490 руб. × 4 платежа
Номенклатурный номер: 8009744742
Артикул: 357B0102MAB251S22

Описание

Passive Components\Variable Resistors\Potentiometers
From Vishay, the 357 Series of precision bush potentiometers are commonly used in audio applications.

Технические параметры

Actuator Type Slotted Shaft
Electrical Taper Linear
Element Material Conductive Plastic
Maximum Resistance 1kΩ
Mounting Type Panel Mount
Number of Gangs 1
Number of Turns Continuous
Potentiometer Type Rotary
Power Rating 1W
Series 357
Shaft Diameter 6.35 mm
Termination Style Turret
Tolerance ±20%
Brand: Vishay/Spectrol
Element Type: Conductive Plastic
Factory Pack Quantity: 50
Life: 5000000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Orientation: Vertical
Power Rating: 1 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: Potentiometers
Resistance: 1 kOhms
Shaft Diameter: 6.35 mm
Shaft Length: 22 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 600 PPM/C
Termination Style: Solder Turret
Tolerance: 20%
Type: Rotary
Voltage Rating: 500 VDC
Вес, г 19

Техническая документация

Datasheet
pdf, 3098 КБ
Datasheet
pdf, 1150 КБ
Datasheet
pdf, 94 КБ
Datasheet 157S103MX
pdf, 1236 КБ