0931 10 21, LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
![Фото 1/2 0931 10 21, LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/046/DOC023046264.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/046/DOC023046267.jpg)
150 шт., срок 6 недель
1 650 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 8 250 руб.
Плати частями
от 2 064 руб. × 4 платежа
от 2 064 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Threaded Adaptor, G 1/2 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Maximum operating pressure 60 bar, Operating temperature range -10 to +80°C A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings.Технические параметры
Body Material | Nickel Plated Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 10 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 60 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Thread Material | Nickel Plated Brass |
Threaded Connection | G 1/2 Male |
Вес, г | 162 |
Техническая документация
Datasheet
pdf, 12712 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.