170366-3, Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22AWG Min, 18AWG Max

Фото 1/3 170366-3, Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 22AWG Min, 18AWG Max
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
Кратность заказа 10 шт.
10 шт. на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
Номенклатурный номер: 8009746371
Артикул: 170366-3
Бренд: TE Connectivity

Описание

Connectors\PCB Connectors & Wire Housings\Crimp Contacts
From TE Connectivity these gold plated nickel contacts are designed for use in the CPC Miniature Series, Mini-Universal MATE-N-LOK connectors.

Технические параметры

Contact Material Brass
Contact Plating Gold
For Use With Mini-Universal MATE-N-LOK Connector Housing
Gender Female
Maximum Contact Resistance 10mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.9mm²
Minimum Operating Temperature -20°C
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series Mini-Universal MATE-N-LOK
Termination Method Crimp
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Contacts
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 600 V
Wire Gauge Range: 22 AWG to 18 AWG
Вес, г 5

Техническая документация

Datasheet
pdf, 102 КБ
Datasheet 170366-3|6000
pdf, 33 КБ